Part Details for LPC2214FBD144/01,5 by NXP Semiconductors
Overview of LPC2214FBD144/01,5 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2214FBD144/01,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5637
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb, Qualification:- Rohs Compliant: Yes |Nxp LPC2214FBD144/01,5 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $20.0800 | Buy Now |
DISTI #
2832-LPC2214FBD144/01,5-ND
|
DigiKey | IC MCU 16/32BT 256KB FLSH 144QFP Min Qty: 25 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
881 In Stock |
|
$24.0400 | Buy Now |
DISTI #
2156-LPC2214FBD144/01,5-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 144LQFP Min Qty: 18 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$17.0600 | Buy Now |
DISTI #
568-4318-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 144LQFP Min Qty: 18 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | LPC2214 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26 |
|
$14.6400 / $17.2200 | Buy Now |
DISTI #
LPC2214FBD144/01,5
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP (Alt: LPC2214FBD144/01,5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2021 |
|
RFQ |
Part Details for LPC2214FBD144/01,5
LPC2214FBD144/01,5 CAD Models
LPC2214FBD144/01,5 Part Data Attributes
|
LPC2214FBD144/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2214FBD144/01,5
NXP Semiconductors
LPC2212/2214 - Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2214FBD144/01,5
This table gives cross-reference parts and alternative options found for LPC2214FBD144/01,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2214FBD144/01,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2214FBD144/01 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2214FBD144/01,5 vs LPC2214FBD144/01 |
LPC2214FBD144 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2214FBD144/01,5 vs LPC2214FBD144 |