Part Details for LPC2220FET144/G,51 by NXP Semiconductors
Overview of LPC2220FET144/G,51 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC2220FET144/G,51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2727
|
Newark | 16/32-Bit Arm Microcontrollers, Flashless, With 10-Bit Adc And External Memory Interface/Reel Rohs Compliant: Yes |Nxp LPC2220FET144/G,51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9900 / $8.3900 | Buy Now |
DISTI #
01X1722
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 75Mhz, Tfbga-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:75Mhz, Program Memory Size:-, No. Of Pins:144Pinsrohs Compliant: Yes |Nxp LPC2220FET144/G,51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.7800 | Buy Now |
DISTI #
95W7678
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 75 Mhz, 64 Kb, 144, Tfbga Rohs Compliant: Yes |Nxp LPC2220FET144/G,51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3600 / $14.2600 | Buy Now |
DISTI #
LPC2220FET144/G,51-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 144TFBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.3689 | Buy Now |
DISTI #
LPC2220FET144/G,51
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin TF-BGA T/R - Tape and Reel (Alt: LPC2220FET144/G,51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.1888 / $9.3969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.4000 | Buy Now |
|
Rochester Electronics | LPC2220 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1000 |
|
$9.1500 / $10.7700 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for LPC2220FET144/G,51
LPC2220FET144/G,51 CAD Models
LPC2220FET144/G,51 Part Data Attributes
|
LPC2220FET144/G,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2220FET144/G,51
NXP Semiconductors
LPC2210/2220 - 16/32-bit ARM microcontrollers; flashless, with 10-bit ADC and external memory interface BGA 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT-569-1, TFBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT569-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 76 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |