Part Details for LPC2368FBD100,518 by NXP Semiconductors
Overview of LPC2368FBD100,518 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC2368FBD100,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2292
|
Newark | Arm7 With 512 Kb Flash, 58 Kb Sram, Ethernet, Usb 2.0 Device, Can, Sd/Mmc, And 10-Bit Adc/ Reel Rohs Compliant: Yes |Nxp LPC2368FBD100,518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 | Buy Now |
DISTI #
568-LPC2368FBD100,518TR-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 100LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9294 | Buy Now |
DISTI #
LPC2368FBD100,518
|
Avnet Americas | MCU 32Bit/16Bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP - Tape and Reel (Alt: LPC2368FBD100,518) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.2326 | Buy Now |
DISTI #
771-PC2368FBD100518
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$11.1900 | Buy Now |
DISTI #
LPC2368FBD100,518
|
Avnet Silica | MCU 32Bit/16Bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP (Alt: LPC2368FBD100,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2368FBD100,518
|
EBV Elektronik | MCU 32Bit/16Bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP (Alt: LPC2368FBD100,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC2368FBD100,518
LPC2368FBD100,518 CAD Models
LPC2368FBD100,518 Part Data Attributes
|
LPC2368FBD100,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2368FBD100,518
NXP Semiconductors
Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, Ethernet, USB 2.0, CAN, and 10-bit ADC/DAC, SOT407-1 Package, Standard Markigg, Reel Dry Pack, SMD, 13"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | ARM7 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 59392 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |