-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0374
|
Newark | Mcu, 32Bit, 72Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC2368FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$15.2200 / $22.6800 | Buy Now |
DISTI #
64AH3875
|
Newark | Arm7 With 512 Kb Flash, 58 Kb Sram, Ethernet, Usb 2.0 Device, Can, Sd/Mmc, And 10-Bit Adc/Tray Rohs Compliant: Yes |Nxp LPC2368FBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $15.5600 | Buy Now |
DISTI #
568-LPC2368FBD100K-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
616 In Stock |
|
$14.6355 / $21.8200 | Buy Now |
DISTI #
LPC2368FBD100K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2368FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.0915 / $12.7911 | Buy Now |
DISTI #
771-LPC2368FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC RoHS: Compliant | 8460 |
|
$14.6300 / $21.8100 | Buy Now |
|
Future Electronics | LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 1363Tray |
|
$12.5500 | Buy Now |
|
Rochester Electronics | LPC2368 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 5933 |
|
$12.2000 / $14.3500 | Buy Now |
DISTI #
LPC2368FBD100K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2368FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 350 |
|
$11.0915 / $12.7911 | Buy Now |
DISTI #
LPC2368FBD100K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2368FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.0915 / $12.7911 | Buy Now |
DISTI #
LPC2368FBD100K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC 512K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2368FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.0915 / $12.7911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2368FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2368FBD100K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 59392 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2368FBD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2368FBD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935282461551 | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | NXP Semiconductors | LPC2368FBD100K vs 935282461551 |
LPC2368FBD100,551 | LPC2368FBD100 - ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC QFP 100-Pin | NXP Semiconductors | LPC2368FBD100K vs LPC2368FBD100,551 |