Part Details for LPC2377FBD144,551 by NXP Semiconductors
Overview of LPC2377FBD144,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2377FBD144,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5654
|
Newark | Mcu, 32Bit, Arm7Tdmi, 72Mhz, Lqfp-144, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp LPC2377FBD144,551 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $16.3200 | Buy Now |
DISTI #
95W3358
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 72 Mhz, 512 Kb, 58 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp LPC2377FBD144,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $26.6400 | Buy Now |
DISTI #
2156-LPC2377FBD144,551-ND
|
DigiKey | LPC2377 - Arm7, 10 Bit ADC Micr Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$15.2500 | Buy Now |
DISTI #
568-4411-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
64 In Stock |
|
$15.6993 / $23.4000 | Buy Now |
DISTI #
LPC2377FBD144,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 144-Pin LQFP - Trays (Alt: LPC2377FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8978 / $13.7209 | Buy Now |
DISTI #
771-LPC2377FBD144-S
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 bit micro RoHS: Compliant | 0 |
|
$14.8100 / $23.4000 | Order Now |
|
Future Electronics | LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$13.4600 | Buy Now |
|
Rochester Electronics | LPC2377 - Arm7, 10 Bit ADC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$13.0800 / $15.3900 | Buy Now |
DISTI #
LPC2377FBD144,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 144-Pin LQFP - Trays (Alt: LPC2377FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8978 / $13.7209 | Buy Now |
DISTI #
LPC2377FBD144,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 144-Pin LQFP - Trays (Alt: LPC2377FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8978 / $13.7209 | Buy Now |
Part Details for LPC2377FBD144,551
LPC2377FBD144,551 CAD Models
LPC2377FBD144,551 Part Data Attributes
|
LPC2377FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2377FBD144,551
NXP Semiconductors
LPC2377FBD144 - ARM7 with 512KB flash, 58 KB SRAM, Ethernet, and 10-bit ADC QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 59392 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2377FBD144,551
This table gives cross-reference parts and alternative options found for LPC2377FBD144,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2377FBD144,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2377FBD144 | IC 32-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC2377FBD144,551 vs LPC2377FBD144 |