Part Details for LPC2378FBD144K by NXP Semiconductors
Overview of LPC2378FBD144K by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for LPC2378FBD144K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0375
|
Newark | Mcu, 32Bit, 72Mhz, Lqfp-144 Rohs Compliant: Yes |Nxp LPC2378FBD144K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$16.3500 / $23.8800 | Buy Now |
DISTI #
83AH8095
|
Newark | Arm7 With 512Kb Flash, 58 Kb Sram, Ethernet, Usb 2.0 Device, Can, And 10-Bit Adc/Tray Rohs Compliant: Yes |Nxp LPC2378FBD144K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
568-LPC2378FBD144K-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
111 In Stock |
|
$15.5215 / $22.9700 | Buy Now |
DISTI #
LPC2378FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2378 ARM7TDMI RISC 512KB Flash 58KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2378FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.7041 / $14.6506 | Buy Now |
DISTI #
771-LPC2378FBD144K
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 with 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC RoHS: Compliant | 3303 |
|
$15.0000 / $22.9600 | Buy Now |
|
Future Electronics | ARM7 w/ 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 300 Container: Tray | 205Tray |
|
$14.3700 | Buy Now |
|
Future Electronics | ARM7 w/ 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 175Tray |
|
$14.3700 / $15.0900 | Buy Now |
DISTI #
LPC2378FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2378 ARM7TDMI RISC 512KB Flash 58KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2378FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.7041 / $14.6506 | Buy Now |
DISTI #
LPC2378FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2378 ARM7TDMI RISC 512KB Flash 58KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2378FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.7041 / $14.6506 | Buy Now |
DISTI #
LPC2378FBD144K
|
Avnet Silica | MCU 16/32-Bit LPC2378 ARM7TDMI RISC 512KB Flash 58KB SRAM 144-Pin LQFP T/R (Alt: LPC2378FBD144K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC2378FBD144K
LPC2378FBD144K CAD Models
LPC2378FBD144K Part Data Attributes
|
LPC2378FBD144K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2378FBD144K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 104 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 59392 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2378FBD144K
This table gives cross-reference parts and alternative options found for LPC2378FBD144K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2378FBD144K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935282458551 | 32-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | NXP Semiconductors | LPC2378FBD144K vs 935282458551 |
LPC2378FBD144,551 | LPC2378FBD144 - ARM7 with 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC QFP 144-Pin | NXP Semiconductors | LPC2378FBD144K vs LPC2378FBD144,551 |