Part Details for LPC2388FBD144K by NXP Semiconductors
Overview of LPC2388FBD144K by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2388FBD144K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3901
|
Newark | Arm Mcu, 72Mhz, 104 I/O, Lqfp-144 Rohs Compliant: Yes |Nxp LPC2388FBD144K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$18.1500 / $26.5000 | Buy Now |
DISTI #
568-LPC2388FBD144K-ND
|
DigiKey | IC MCU 16/32B 512KB FLSH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
92 In Stock |
|
$17.2215 / $25.4800 | Buy Now |
DISTI #
LPC2388FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2388FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 30 |
|
$14.0954 / $16.2552 | Buy Now |
DISTI #
771-LPC2388FBD144K
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC RoHS: Compliant | 1457 |
|
$16.9100 / $25.4800 | Buy Now |
|
Future Electronics | LPC23xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2566Tray |
|
$15.9400 / $16.7400 | Buy Now |
DISTI #
LPC2388FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2388FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 30 |
|
$14.0954 / $16.2552 | Buy Now |
DISTI #
LPC2388FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2388FBD144K) Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.0954 / $16.2552 | Buy Now |
|
Ameya Holding Limited | 5085 |
|
RFQ | ||
DISTI #
LPC2388FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2388FBD144K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 30 |
|
$14.0954 / $16.2552 | Buy Now |
DISTI #
LPC2388FBD144K
|
Avnet Americas | MCU 16/32-Bit LPC2388 ARM7TDMI RISC 512KB Flash 98KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2388FBD144K) Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.0954 / $16.2552 | Buy Now |
Part Details for LPC2388FBD144K
LPC2388FBD144K CAD Models
LPC2388FBD144K Part Data Attributes
|
LPC2388FBD144K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2388FBD144K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |