Part Details for LPC2923FBD100,551 by NXP Semiconductors
Overview of LPC2923FBD100,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LPC2923FBD100,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC2923FBD100,551
|
Avnet Americas | - Trays (Alt: LPC2923FBD100,551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
RFQ | |
|
Rochester Electronics | LPC2923 - ARM9 microcontroller with CAN, LIN, and USB RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$6.0600 / $7.1300 | Buy Now |
Part Details for LPC2923FBD100,551
LPC2923FBD100,551 CAD Models
LPC2923FBD100,551 Part Data Attributes
|
LPC2923FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2923FBD100,551
NXP Semiconductors
LPC2921/2923/2925 - ARM9 microcontroller with CAN, LIN, and USB QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | ARM9 | |
DAC Channels | NO | |
DMA Channels | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 125 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |