Part Details for LPC2925FBD100,551 by NXP Semiconductors
Overview of LPC2925FBD100,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2925FBD100,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LPC2925 - ARM9 microcontroller with CAN, LIN, and USB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 49 |
|
$11.8300 / $13.9100 | Buy Now |
|
Flip Electronics | Stock, ship today | 1220 |
|
$8.6800 | RFQ |
Part Details for LPC2925FBD100,551
LPC2925FBD100,551 CAD Models
LPC2925FBD100,551 Part Data Attributes
|
LPC2925FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2925FBD100,551
NXP Semiconductors
LPC2921/2923/2925 - ARM9 microcontroller with CAN, LIN, and USB QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 125 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 125 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |