There are no models available for this part yet.
Overview of LPC3935KT220 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC3935KT220 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-LPC3935KT220TR-ND
|
DigiKey | 1005, 10%, T&R, 220 Inductance ( Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 | Buy Now | |
DISTI #
LPC3935KT220
|
Avnet Americas | Inductor Power Unshielded Wirewound 22uH 10% 1KHz 1.95A T/R (Alt: LPC3935KT220) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1890 / $0.5890 | Buy Now | ||
NAC | 1005, 10%, T&R, 220 Inductance (uH) - Wirewound Power Inductor - Unshielded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3500 / $0.4670 | Buy Now |
CAD Models for LPC3935KT220 by SEI Stackpole Electronics Inc
Part Data Attributes for LPC3935KT220 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
21 Weeks
|
Case/Size Code
|
3935
|
Construction
|
Rectangular
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.4 mm
|
Package Length
|
10 mm
|
Package Style
|
SMT
|
Package Width
|
9 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.95 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for LPC3935KT220
This table gives cross-reference parts and alternative options found for LPC3935KT220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3935KT220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
784776122 | WE-PD2A SMD Power Inductor | Wurth Elektronik | LPC3935KT220 vs 784776122 |
PCD1005KT220 | General Purpose Inductor, | Viking Tech Corp | LPC3935KT220 vs PCD1005KT220 |
BPSD00100954220K00 | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | LPC3935KT220 vs BPSD00100954220K00 |