Part Details for LPC4088FBD208 by NXP Semiconductors
Overview of LPC4088FBD208 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC4088FBD208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC4088FBD208
|
TME | IC: ARM microcontroller, 96kBSRAM, Flash: 512kB, LQFP208, 120MHz Min Qty: 1 | 0 |
|
$19.6000 / $27.8500 | RFQ |
DISTI #
SMC-LPC4088FBD208
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 80 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 208LQFP | 43000 |
|
RFQ | |
|
Perfect Parts Corporation | 1 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFP | 36 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 208LQFP | 30000 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for LPC4088FBD208
LPC4088FBD208 CAD Models
LPC4088FBD208 Part Data Attributes
|
LPC4088FBD208
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4088FBD208
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |