There are no models available for this part yet.
Overview of LPC4325JBD144E by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC4325JBD144E by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W6555
|
Newark | Lpc4325Jbd144/ Tray Rohs Compliant: Yes |Nxp LPC4325JBD144E RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $14.4700 | Buy Now | |
DISTI #
LPC4325JBD144E-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2502 | Buy Now | |
DISTI #
LPC4325JBD144E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 768KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4325JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.0729 | Buy Now | |
DISTI #
771-LPC4325JBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit RoHS: Compliant | 0 |
|
$13.9100 / $16.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.6400 | Buy Now | ||
DISTI #
LPC4325JBD144E
|
Avnet Silica | (Alt: LPC4325JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LPC4325JBD144E by NXP Semiconductors
Part Data Attributes for LPC4325JBD144E by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144
|
Pin Count
|
144
|
Manufacturer Package Code
|
SOT486-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M4
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
83
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
139264
|
ROM (words)
|
786432
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
204 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|