Part Details for LPC4330FET180,551 by NXP Semiconductors
Overview of LPC4330FET180,551 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4330FET180,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4446
|
Newark | 32 Bit Microcontroller, Arm Cortex-M4, 204 Mhz, 264 Kb, 180, Tfbga Rohs Compliant: Yes |Nxp LPC4330FET180,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$8.2400 / $13.0800 | Buy Now |
DISTI #
78T6064
|
Newark | Dual-Core Cortex-M4/M0, 264 Kb Sram, 2 Hs Usb With On-Chip Phy, Ethernet, Can, Aes, Spifi, Sgpio, Sct Rohs Compliant: Yes |Nxp LPC4330FET180,551 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 | Buy Now |
DISTI #
568-12060-ND
|
DigiKey | IC MCU 32BIT ROMLESS 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3698 In Stock |
|
$7.9710 / $12.5900 | Buy Now |
DISTI #
LPC4330FET180,551
|
Avnet Americas | MCU 32-Bit LPC4300 ARM Cortex M4|ARM Cortex M0 RISC ROMLess 3.3V 180-Pin TFBGA Tray - Trays (Alt: LPC4330FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3983 / $7.3787 | Buy Now |
DISTI #
771-LPC4330FET180551
|
Mouser Electronics | ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM RoHS: Compliant | 189 |
|
$7.8300 / $12.5900 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.2400 | Buy Now |
DISTI #
LPC4330FET180,551
|
Avnet Silica | MCU 32-Bit LPC4300 ARM Cortex M4|ARM Cortex M0 RISC ROMLess 3.3V 180-Pin TFBGA Tray (Alt: LPC4330FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4330FET180,551
|
EBV Elektronik | MCU 32-Bit LPC4300 ARM Cortex M4|ARM Cortex M0 RISC ROMLess 3.3V 180-Pin TFBGA Tray (Alt: LPC4330FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC4330FET180,551
LPC4330FET180,551 CAD Models
LPC4330FET180,551 Part Data Attributes
|
LPC4330FET180,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FET180,551
NXP Semiconductors
LPC4330FET180 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | SOT570-3, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 118 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 270336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC4330FET180,551
This table gives cross-reference parts and alternative options found for LPC4330FET180,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC4330FET180,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935296292551 | 32-BIT, FLASH, 204MHz, RISC MICROCONTROLLER, PBGA180, SOT570-3, TFBGA-180 | NXP Semiconductors | LPC4330FET180,551 vs 935296292551 |
935296292518 | 32-BIT, FLASH, 204MHz, RISC MICROCONTROLLER, PBGA180, SOT570-3, TFBGA-180 | NXP Semiconductors | LPC4330FET180,551 vs 935296292518 |