Part Details for LPC54005JBD100E by NXP Semiconductors
Overview of LPC54005JBD100E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC54005JBD100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9157
|
Newark | Mcu, Arm Cortex-M4, 180Mhz, Lqfp-100, Product Range:Lpc Family Lpc540Xx Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:-, Ram Memory Size:360Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Nxp LPC54005JBD100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6400 / $10.8000 | Buy Now |
DISTI #
568-13833-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
90 In Stock |
|
$5.8912 / $10.3900 | Buy Now |
DISTI #
LPC54005JBD100E
|
Avnet Americas | MCU 32-Bit LPC54005 ARM Cortex-M4 RISC ROM Less 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: LPC54005JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6588 / $5.3727 | Buy Now |
DISTI #
771-LPC54005JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC540xx RoHS: Compliant | 90 |
|
$5.8900 / $10.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.0100 | Buy Now |
DISTI #
LPC54005JBD100E
|
Avnet Americas | MCU 32-Bit LPC54005 ARM Cortex-M4 RISC ROM Less 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: LPC54005JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6588 / $5.3727 | Buy Now |
DISTI #
LPC54005JBD100E
|
Avnet Americas | MCU 32-Bit LPC54005 ARM Cortex-M4 RISC ROM Less 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: LPC54005JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6588 / $5.3727 | Buy Now |
DISTI #
LPC54005JBD100E
|
Avnet Silica | MCU 32-Bit LPC54005 ARM Cortex-M4 RISC ROM Less 1.71V to 3.6V 100-Pin LQFP Tray (Alt: LPC54005JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54005JBD100E
|
EBV Elektronik | MCU 32-Bit LPC54005 ARM Cortex-M4 RISC ROM Less 1.71V to 3.6V 100-Pin LQFP Tray (Alt: LPC54005JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 90 |
|
Buy Now | |
DISTI #
2849248
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4, 180MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5028 / $10.9165 | Buy Now |