Part Details for LPC5502JHI48QL by NXP Semiconductors
Overview of LPC5502JHI48QL by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC5502JHI48QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3597
|
Newark | Lpc5502Jhi48/ Tray Rohs Compliant: Yes |Nxp LPC5502JHI48QL Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0700 | Buy Now |
DISTI #
568-LPC5502JHI48QL-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
356 In Stock |
|
$2.3344 / $4.6500 | Buy Now |
DISTI #
LPC5502JHI48QL
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 96 MHz, 64 KB, 48 KB, 48 Pins, HVQFN - Trays (Alt: LPC5502JHI48QL) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC5502JHI48QL
|
Mouser Electronics | ARM Microcontrollers - MCU LPC5502JHI48 RoHS: Compliant | 416 |
|
$2.2000 / $4.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$1.8900 | Buy Now |
DISTI #
71243307
|
Verical | MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 48-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2237 | Americas - 260 |
|
$2.8875 / $4.7750 | Buy Now |
DISTI #
LPC5502JHI48QL
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 96 MHz, 64 KB, 48 KB, 48 Pins, HVQFN - Trays (Alt: LPC5502JHI48QL) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC5502JHI48QL
|
TME | IC: ARM microcontroller, 64kBFLASH,128kBSRAM, HVQFN48 Min Qty: 1 | 0 |
|
$2.6400 / $4.8300 | RFQ |
DISTI #
LPC5502JHI48QL
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M33, 96 MHz, 64 KB, 48 KB, 48 Pins, HVQFN (Alt: LPC5502JHI48QL) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC5502JHI48QL
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M33, 96 MHz, 64 KB, 48 KB, 48 Pins, HVQFN (Alt: LPC5502JHI48QL) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |