Part Details for LPC5534JBD100K by NXP Semiconductors
Overview of LPC5534JBD100K by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for LPC5534JBD100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1169
|
Newark | Arm Cortex-M33-Based Microcontroller With 8Kb Cache/ Tray Rohs Compliant: Yes |Nxp LPC5534JBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $5.7500 | Buy Now |
DISTI #
568-LPC5534JBD100K-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100HLQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
450 In Stock |
|
$6.4303 / $11.3400 | Buy Now |
DISTI #
LPC5534JBD100K
|
Avnet Americas | - Trays (Alt: LPC5534JBD100K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0851 / $5.8643 | Buy Now |
DISTI #
771-LPC5534JBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache RoHS: Compliant | 0 |
|
$6.5000 / $6.7600 | Order Now |
|
Future Electronics | MCU IC 32-Bit Single-Core 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$7.2300 | Buy Now |
DISTI #
LPC5534JBD100K
|
Avnet Americas | - Trays (Alt: LPC5534JBD100K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0851 / $5.8643 | Buy Now |
DISTI #
LPC5534JBD100K
|
EBV Elektronik | (Alt: LPC5534JBD100K) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 180 |
|
Buy Now |
Part Details for LPC5534JBD100K
LPC5534JBD100K CAD Models
LPC5534JBD100K Part Data Attributes:
|
LPC5534JBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC5534JBD100K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 68 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |