There are no models available for this part yet.
Overview of LPC55S04JBD64K by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC55S04JBD64K by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ0727
|
Newark | Lpc55S04Jbd64/ Tray Rohs Compliant: Yes |Nxp LPC55S04JBD64K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now | |
DISTI #
568-LPC55S04JBD64K-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64HTQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$3.2100 / $4.4400 | Buy Now | |
DISTI #
LPC55S04JBD64K
|
Avnet Americas | Microcontroller ARM Cortex-M33 32-bit 128KB Flash 1.8V to 3.6V 64-Pin HTQFP - Trays (Alt: LPC55S04JBD64K) Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0303 | Buy Now | |
DISTI #
771-LPC55S04JBD64K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S04JBD64 RoHS: Compliant | 800 |
|
$2.8500 / $5.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3100 | Buy Now | ||
DISTI #
LPC55S04JBD64K
|
EBV Elektronik | Microcontroller ARM Cortex-M33 32-bit 128KB Flash 1.8V to 3.6V 64-Pin HTQFP (Alt: LPC55S04JBD64K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |