Part Details for LPC55S04JBD64Y by NXP Semiconductors
Overview of LPC55S04JBD64Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S04JBD64Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0728
|
Newark | Lpc55S04Jbd64/ Reel Rohs Compliant: Yes |Nxp LPC55S04JBD64Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9000 | Buy Now |
DISTI #
568-LPC55S04JBD64YCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64HTQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$3.0520 / $4.4400 | Buy Now |
DISTI #
LPC55S04JBD64Y
|
Avnet Americas | Microcontroller ARM Cortex-M33 32-bit 128KB Flash 1.8V to 3.6V 64-Pin HTQFP - Tape and Reel (Alt: LPC55S04JBD64Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0303 | Buy Now |
DISTI #
771-LPC55S04JBD64Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S04JBD64 RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Rochester Electronics | ARM Cortex-M33 RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$2.2900 / $2.6900 | Buy Now |
DISTI #
LPC55S04JBD64Y
|
EBV Elektronik | Microcontroller ARM Cortex-M33 32-bit 128KB Flash 1.8V to 3.6V 64-Pin HTQFP (Alt: LPC55S04JBD64Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |