There are no models available for this part yet.
Overview of LPC55S04JHI48EL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC55S04JHI48EL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ3589
|
Newark | Lpc55S04Jhi48/ Tray Rohs Compliant: Yes |Nxp LPC55S04JHI48EL RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now | |
DISTI #
568-LPC55S04JHI48EL-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1300 In Stock |
|
$3.0751 / $4.2600 | Buy Now | |
DISTI #
LPC55S04JHI48EL
|
Avnet Americas | MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray - Trays (Alt: LPC55S04JHI48EL) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9459 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2200 | Buy Now | ||
DISTI #
LPC55S04JHI48EL
|
Avnet Silica | MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray (Alt: LPC55S04JHI48EL) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LPC55S04JHI48EL
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray (Alt: LPC55S04JHI48EL) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |