Part Details for LPC55S04JHI48QL by NXP Semiconductors
Overview of LPC55S04JHI48QL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S04JHI48QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3591
|
Newark | Lpc55S04Jhi48/ Tray Rohs Compliant: Yes |Nxp LPC55S04JHI48QL RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.4300 | Buy Now |
DISTI #
568-LPC55S04JHI48QL-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
260 In Stock |
|
$2.4685 / $6.5300 | Buy Now |
DISTI #
LPC55S04JHI48QL
|
Avnet Americas | MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray - Trays (Alt: LPC55S04JHI48QL) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.3584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
DISTI #
C1S537101939307
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 260 |
|
$3.2800 / $6.2600 | Buy Now |
DISTI #
LPC55S04JHI48QL
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M33 RISC 128kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray (Alt: LPC55S04JHI48QL) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |