Part Details for LPC55S16JBD100Y by NXP Semiconductors
Overview of LPC55S16JBD100Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S16JBD100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2277
|
Newark | High Efficiency Arm Cortex-M33-Based Microcontroller/Reel Rohs Compliant: Yes |Nxp LPC55S16JBD100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 / $3.9700 | Buy Now |
DISTI #
568-LPC55S16JBD100YCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1000 In Stock |
|
$4.5732 / $6.6300 | Buy Now |
DISTI #
LPC55S16JBD100Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 96 Kilobytes, 100 Pins, HLQFP - Tape and Reel (Alt: LPC55S16JBD100Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8751 / $4.4468 | Buy Now |
DISTI #
771-LPC55S16JBD100Y
|
Mouser Electronics | ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller RoHS: Compliant | 662 |
|
$4.4200 / $7.9600 | Buy Now |
|
Future Electronics | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 100-Pin HLQFP EP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M33, QDDKEY/PUF RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$4.3300 / $5.1000 | Buy Now |
DISTI #
LPC55S16JBD100Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 96 Kilobytes, 100 Pins, HLQFP - Tape and Reel (Alt: LPC55S16JBD100Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8751 / $4.4468 | Buy Now |
DISTI #
LPC55S16JBD100Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 96 Kilobytes, 100 Pins, HLQFP - Tape and Reel (Alt: LPC55S16JBD100Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8751 / $4.4468 | Buy Now |
DISTI #
LPC55S16JBD100Y
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 96 Kilobytes, 100 Pins, HLQFP (Alt: LPC55S16JBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S16JBD100Y
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 96 Kilobytes, 100 Pins, HLQFP (Alt: LPC55S16JBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 2000 |
|
Buy Now |