Part Details for LPC55S16JEV98E by NXP Semiconductors
Overview of LPC55S16JEV98E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S16JEV98E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7685
|
Newark | Mcu, 32Bit, 150Mhz, Vfbga-98 Rohs Compliant: Yes |Nxp LPC55S16JEV98E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$6.2800 / $9.6900 | Buy Now |
DISTI #
568-LPC55S16JEV98E-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 98VFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2004 In Stock |
|
$3.8569 / $6.0000 | Buy Now |
DISTI #
LPC55S16JEV98E
|
Avnet Americas | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray - Trays (Alt: LPC55S16JEV98E) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8260 / $4.4123 | Buy Now |
DISTI #
771-LPC55S16JEV98E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S16JEV98 RoHS: Compliant | 2479 |
|
$4.8300 / $8.5200 | Buy Now |
DISTI #
LPC55S16JEV98E
|
Avnet Silica | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S16JEV98E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S16JEV98E
|
EBV Elektronik | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S16JEV98E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 1040 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 438 |
|
$7.0700 | RFQ |
Part Details for LPC55S16JEV98E
LPC55S16JEV98E CAD Models
LPC55S16JEV98E Part Data Attributes
|
LPC55S16JEV98E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S16JEV98E
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 98 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |