Part Details for LPC55S26JBD100E by NXP Semiconductors
Overview of LPC55S26JBD100E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for LPC55S26JBD100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2282
|
Newark | Lpc55S26Jbd100/ Tray Rohs Compliant: Yes |Nxp LPC55S26JBD100E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $5.4300 | Buy Now |
DISTI #
568-LPC55S26JBD100E-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
90 In Stock |
|
$4.4856 / $6.2900 | Buy Now |
DISTI #
LPC55S26JBD100E
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP - Trays (Alt: LPC55S26JBD100E) Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7390 / $4.3119 | Buy Now |
DISTI #
771-LPC55S26JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S26JBD100 RoHS: Compliant | 0 |
|
$4.3800 / $6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
71243273
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 100-Pin HLQFP EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 90 |
|
$6.0750 / $9.3875 | Buy Now |
DISTI #
C1S537102404695
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 90 |
|
$4.0600 / $6.2800 | Buy Now |
Part Details for LPC55S26JBD100E
LPC55S26JBD100E CAD Models
LPC55S26JBD100E Part Data Attributes
|
LPC55S26JBD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S26JBD100E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |