Part Details for LPC55S26JEV98K by NXP Semiconductors
Overview of LPC55S26JEV98K by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S26JEV98K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4386
|
Newark | Mcu, 32Bit, 150Mhz, Vfbga-98 Rohs Compliant: Yes |Nxp LPC55S26JEV98K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9400 / $8.4700 | Buy Now |
DISTI #
568-LPC55S26JEV98K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 98VFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1122 In Stock |
|
$3.6873 / $5.7300 | Buy Now |
DISTI #
LPC55S26JEV98K
|
Avnet Americas | MCU 32-Bit LPC55S26 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray - Trays (Alt: LPC55S26JEV98K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5988 / $4.1297 | Buy Now |
DISTI #
771-LPC55S26JEV98K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S26JEV98 RoHS: Compliant | 2388 |
|
$4.6300 / $6.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.6900 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M33, QDDKEY/PUF RoHS: Compliant Status: Active Min Qty: 1 | 210600 |
|
$4.0200 / $4.7300 | Buy Now |
DISTI #
LPC55S26JEV98K
|
Avnet Silica | MCU 32-Bit LPC55S26 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S26JEV98K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S26JEV98K
|
EBV Elektronik | MCU 32-Bit LPC55S26 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S26JEV98K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1248 |
|
$2.9500 | RFQ |