Part Details for LPC55S28JBD100K by NXP Semiconductors
Overview of LPC55S28JBD100K by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S28JBD100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4388
|
Newark | Mcu, 32Bit, 150Mhz, Hlqfp-100 Rohs Compliant: Yes |Nxp LPC55S28JBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$6.4100 / $10.5600 | Buy Now |
DISTI #
568-LPC55S28JBD100K-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100HLQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
577 In Stock |
|
$5.2907 / $9.3300 | Buy Now |
DISTI #
LPC55S28JBD100K
|
Avnet Americas | MCU 32-Bit LPC55S28 ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray - Trays (Alt: LPC55S28JBD100K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1839 / $4.8250 | Buy Now |
DISTI #
771-LPC55S28JBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S28JBD100 RoHS: Compliant | 1017 |
|
$5.4000 / $9.2800 | Buy Now |
|
Future Electronics | LPC55S28JBD100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.6400 / $4.7700 | Buy Now |
DISTI #
76082868
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 100-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 1075 |
|
$5.2090 / $9.1250 | Buy Now |
DISTI #
67177178
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 100-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 248 |
|
$4.7875 / $6.5125 | Buy Now |
DISTI #
LPC55S28JBD100K
|
Avnet Silica | MCU 32-Bit LPC55S28 ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray (Alt: LPC55S28JBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101846122
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Bulk | 248 |
|
$3.8300 / $5.2100 | Buy Now |
DISTI #
LPC55S28JBD100K
|
EBV Elektronik | MCU 32-Bit LPC55S28 ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray (Alt: LPC55S28JBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |