-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC55S69JBD100K by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7746
|
Newark | Mcu, 32Bit, 100Mhz, Hlqfp, Product Range:Lpc Family Lpc55S6X Series Microcontrollers, Architecture:Arm Cortex-M33, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:640Kb, Ram Memory Size:320Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Nxp LPC55S69JBD100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.3800 | Buy Now |
DISTI #
79AH3647
|
Newark | High Efficiency Arm ½ Cortex ½-M33-Based Microcontroller Rohs Compliant: Yes |Nxp LPC55S69JBD100K RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $6.4700 | Buy Now |
DISTI #
LPC55S69JBD100K
|
Avnet Americas | MCU 32-Bit Arm Cortex-M33 RISC 640KB Flash 100-Pin HLQFP - Trays (Alt: LPC55S69JBD100K) Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1800 |
|
$4.5016 / $4.6567 | Buy Now |
DISTI #
97AC7746
|
Avnet Americas | MCU 32-Bit Arm Cortex-M33 RISC 640KB Flash 100-Pin HLQFP - Bulk (Alt: 97AC7746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$7.4400 / $10.6400 | Buy Now |
|
Rochester Electronics | LPC55xx - High Efficiency Arm?? Cortex??-M33-based Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 4479 |
|
$4.0300 / $5.0300 | Buy Now |
|
NXP Semiconductors | High Efficiency Arm� Cortex�-M33-Based Microcontroller Family, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | 1823 |
|
$4.2100 / $4.9700 | Buy Now |
DISTI #
LPC55S69JBD100K
|
Avnet Silica | MCU 32Bit Arm CortexM33 RISC 640KB Flash 100Pin HLQFP (Alt: LPC55S69JBD100K) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S69JBD100K
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 350 |
|
$4.0600 / $8.3300 | Buy Now |
DISTI #
LPC55S69JBD100K
|
EBV Elektronik | MCU 32Bit Arm CortexM33 RISC 640KB Flash 100Pin HLQFP (Alt: LPC55S69JBD100K) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 2790 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC55S69JBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S69JBD100K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC55S69JBD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC55S69JBD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK40DN512VLL10 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100 | LPC55S69JBD100K vs MK40DN512VLL10 |
The maximum operating temperature range for the LPC55S69JBD100K is -40°C to 105°C.
The clock source for the LPC55S69JBD100K can be configured using the Clock Control Unit (CCU) registers. The CCU allows you to select the clock source, configure the clock frequency, and enable or disable clock outputs.
The maximum frequency for the LPC55S69JBD100K is 150 MHz.
The LPC55S69JBD100K has a TrustZone-enabled ARM Cortex-M33 processor core. To use the TrustZone security features, you need to configure the Secure and Non-Secure domains, and use the TrustZone Management Unit (TZMU) to control access to secure resources.
The LPC55S69JBD100K has 1 MB of flash memory.