-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PBGA98
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4394
|
Newark | Mcu, 32Bit, 150Mhz, Vfbga-98 Rohs Compliant: Yes |Nxp LPC55S69JEV98K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$7.4400 / $12.1200 | Buy Now |
DISTI #
03AH2300
|
Newark | High Efficiency Arm Cortex -M33-Based Microcontroller/Tray Rohs Compliant: Yes |Nxp LPC55S69JEV98K Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 | Buy Now |
DISTI #
LPC55S69JEV98K-ND
|
DigiKey | IC MCU 32BIT 640KB FLASH 98VFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
784 In Stock |
|
$6.0535 / $10.6700 | Buy Now |
DISTI #
LPC55S69JEV98K
|
Avnet Americas | MCU 32-Bit LPC55S69 ARM Cortex-M33 RISC 640KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray - Trays (Alt: LPC55S69JEV98K) Min Qty: 1300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 6500 |
|
RFQ | |
DISTI #
771-LPC55S69JEV98K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S69JEV98 RoHS: Compliant | 1799 |
|
$5.9100 / $10.6700 | Buy Now |
|
Future Electronics | IC MCU 32BIT 640KB FLASH 98VFBGA RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 1300Tray |
|
$5.8100 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M33, QDDKEY/PUF RoHS: Compliant Status: Active Min Qty: 1 | 172640 |
|
$5.2600 / $6.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9322 |
|
RFQ | |
DISTI #
LPC55S69JEV98K
|
Avnet Silica | MCU 32-Bit LPC55S69 ARM Cortex-M33 RISC 640KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S69JEV98K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S69JEV98K
|
EBV Elektronik | MCU 32-Bit LPC55S69 ARM Cortex-M33 RISC 640KB Flash 1.8V to 3.6V 98-Pin VFBGA Tray (Alt: LPC55S69JEV98K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC55S69JEV98K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S69JEV98K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PBGA98
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VFBGA-98 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B98 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 33 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 64 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 98 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA98,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 327680 | |
ROM (words) | 655360 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.97 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC55S69JEV98K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC55S69JEV98K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC55S69JEV98 | RISC Microcontroller | NXP Semiconductors | LPC55S69JEV98K vs LPC55S69JEV98 |