Amplifier Circuits
LPC660IM/NOPB
Description: Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Overview of LPC660IM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LPC660IM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LPC660IM/NOPB-ND
DigiKey IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 165
In Stock
  • 1 $4.9400
  • 10 $3.6300
  • 55 $3.0789
  • 110 $2.9201
$2.9201 / $4.9400 Buy Now
DISTI # 926-LPC660IM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Low Power CMOS Quad Op Amp RoHS: Compliant 220
  • 1 $5.8700
  • 10 $3.0100
  • 110 $3.0000
  • 1,045 $2.9900
  • 2,530 $2.9100
$2.9100 / $5.8700 Buy Now
Rochester Electronics LPC660 Low Power CMOS Quad Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 5595
  • 1 $2.9300
  • 25 $2.8700
  • 100 $2.7600
  • 500 $2.6400
  • 1,000 $2.4900
$2.4900 / $2.9300 Buy Now

CAD Models for LPC660IM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPC660IM/NOPB by Texas Instruments

LPC660IM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.000002 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.03 V/us
Slew Rate-Nom
0.11 V/us
Supply Current-Max
0.2 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
40000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LPC660IM/NOPB
    Texas Instruments
    Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for LPC660IM/NOPB

This table gives cross-reference parts and alternative options found for LPC660IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPC660IMX Low Power CMOS Quad Operational Amplifier 14-SOIC -40 to 85 Texas Instruments LPC660IM/NOPB vs LPC660IMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC660IM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC660IM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LPC660IM/NOPB would you like to use for your alert(s)?
  • Please alert me when LPC660IM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC660IM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC660IM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC660IM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC660IM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC660IM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: