Part Details for LPC661IMX/NOPB by Texas Instruments
Overview of LPC661IMX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC661IMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LPC661 - Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34695 |
|
$0.7348 / $0.8645 | Buy Now |
Part Details for LPC661IMX/NOPB
LPC661IMX/NOPB CAD Models
LPC661IMX/NOPB Part Data Attributes:
|
LPC661IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPC661IMX/NOPB
Texas Instruments
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.03 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.105 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LPC661IMX/NOPB
This table gives cross-reference parts and alternative options found for LPC661IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC661IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6646MAX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMH6646MAX |
LMC6482AIMX | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMC6482AIMX |
LMC6041AIM | IC OP-AMP, 3300 uV OFFSET-MAX, 0.075 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMC6041AIM |
LM6152BIMX | DUAL OP-AMP, 2500 uV OFFSET-MAX, 45 MHz BAND WIDTH, PDSO8 | Texas Instruments | LPC661IMX/NOPB vs LM6152BIMX |
LMH6622MMX/NOPB | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMH6622MMX/NOPB |
LMH6645MAX | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMH6645MAX |
LMH6645MAX/NOPB | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMH6645MAX/NOPB |
LMC6442AIMM | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMC6442AIMM |
LA6462M | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MFP-8 | SANYO Electric Co Ltd | LPC661IMX/NOPB vs LA6462M |
LMC6482AIM | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LPC661IMX/NOPB vs LMC6482AIM |