-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2005
|
Newark | Mcu, Arm Cortex-M0+, 15Mhz, Tssop-16, Product Range:Lpc Family Lpc80X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:15Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:16Pins, Mcu Rohs Compliant: Yes |Nxp LPC802M001JDH16FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1556 |
|
$0.7380 / $1.4800 | Buy Now |
DISTI #
568-13819-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1410 In Stock |
|
$0.7832 / $1.7800 | Buy Now |
DISTI #
LPC802M001JDH16FP
|
Avnet Americas | MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 16-Pin TSSOP Tube - Rail/Tube (Alt: LPC802M001JDH16FP) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6328 / $0.7262 | Buy Now |
DISTI #
771-LPC802M001JDH16F
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO RoHS: Compliant | 10457 |
|
$0.6480 / $1.2400 | Buy Now |
DISTI #
V36:1790_18754287
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2243 | Americas - 1920 |
|
$0.5464 / $0.7846 | Buy Now |
DISTI #
V99:2348_18754287
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2144 | Americas - 1689 |
|
$0.5035 / $0.6672 | Buy Now |
DISTI #
66958960
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2144 | Americas - 8256 |
|
$0.7639 | Buy Now |
DISTI #
67507601
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 10 Package Multiple: 1 Date Code: 2243 | Americas - 1920 |
|
$0.5464 / $0.6463 | Buy Now |
DISTI #
62837785
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 9 Package Multiple: 1 Date Code: 2144 | Americas - 1689 |
|
$0.5035 / $0.5164 | Buy Now |
DISTI #
71213102
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube Min Qty: 41 Package Multiple: 1 | Americas - 960 |
|
$0.7763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC802M001JDH16FP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC802M001JDH16FP
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |