-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9301
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores/ Reel Rohs Compliant: Yes |Nxp LPC804M101JHI33Y Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 | Buy Now |
DISTI #
568-LPC804M101JHI33YCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10500 In Stock |
|
$1.0601 / $2.4100 | Buy Now |
DISTI #
LPC804M101JHI33Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 15 MHz, 32 KB, 4 KB, 32 Pins, HVQFN - Tape and Reel (Alt: LPC804M101JHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$0.8776 / $0.9689 | Buy Now |
DISTI #
771-LPC804M101JHI33Y
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 30 GPIO RoHS: Compliant | 39711 |
|
$0.9960 / $2.3900 | Buy Now |
|
Future Electronics | LPC804xx Series 32 kB Flash 4 kB RAM 15 MHz 32-Bit Microcontroller - HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 12000Reel |
|
$0.9500 | Buy Now |
DISTI #
77265532
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin HVQFN EP T/R Min Qty: 17 Package Multiple: 1 Date Code: 2351 | Americas - 6000 |
|
$1.0913 / $1.8625 | Buy Now |
|
Rochester Electronics | RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.9574 / $1.1300 | Buy Now |
DISTI #
LPC804M101JHI33Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 15 MHz, 32 KB, 4 KB, 32 Pins, HVQFN - Tape and Reel (Alt: LPC804M101JHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$0.8776 / $0.9689 | Buy Now |
DISTI #
LPC804M101JHI33Y
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 15 MHz, 32 KB, 4 KB, 32 Pins, HVQFN (Alt: LPC804M101JHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
C1S537101859603
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Cut Tape | 6000 |
|
$0.8730 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC804M101JHI33Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC804M101JHI33Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 15 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |