-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC812M101JDH16 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9984
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 30Mhz, Tssop, Product Range:Lpc Family Lpc800 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:30Mhz, Program Memory Size:16Kb, Ram Memory Size:4Kb, No. Of Pins:16Pins, Rohs Compliant: Yes |Nxp LPC812M101JDH16J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4985 |
|
$1.0300 / $2.1000 | Buy Now |
DISTI #
27X7516
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores/ Reel Rohs Compliant: Yes |Nxp LPC812M101JDH16J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.9930 | Buy Now |
DISTI #
568-13781-1-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4119 In Stock |
|
$0.8921 / $2.0200 | Buy Now |
DISTI #
LPC812M101JDH16J
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: LPC812M101JDH16J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7208 / $0.8271 | Buy Now |
DISTI #
771-LPC812M101JDH16J
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller RoHS: Compliant | 1165 |
|
$0.8920 / $2.0200 | Buy Now |
|
Future Electronics | LPC81xM Series 16 kB Flash 4 kB RAM 30 MHz 32-Bit Microcontroller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 / $0.8250 | Buy Now |
DISTI #
LPC812M101JDH16J
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: LPC812M101JDH16J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7208 / $0.8271 | Buy Now |
DISTI #
LPC812M101JDH16J
|
Avnet Silica | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R (Alt: LPC812M101JDH16J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 16KB FLASH 16TSSOP / ARM? Cortex?-M0+ series Microcontroller IC 32-Bit Single-Core 30MHz 16KB (16K x 8) FLASH 16-TSSOP | 4010 |
|
RFQ | |
DISTI #
LPC812M101JDH16J
|
EBV Elektronik | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R (Alt: LPC812M101JDH16J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC812M101JDH16J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC812M101JDH16J
NXP Semiconductors
LPC812M101JDH16 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |