Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Microcontroller Mcu, 32 Bit, Cortex-M0+, 30Mhz, Hvqfn-33, Product Range:Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:30Mhz, Program Memory Size:16Kb, No. Of Pins:33Pins Rohs Compliant: Yes |Nxp LPC822M101JHI33E
RoHS:
Compliant
Min Qty:
490
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$1.3900
-
500
$1.2900
-
1,000
$1.1500
-
2,500
$0.9290
-
5,000
$0.9020
|
$0.9020 / $1.3900
|
Buy Now
|
|
|
Future Electronics
|
LPC82X Series 16 kB Flash 4 kB RAM 30 MHz SMT 32-Bit Microcontroller -HVQFN33
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
13 Weeks
Container:
Bulk
|
6Bulk
|
-
1
$1.0100
-
40
$0.9600
-
150
$0.9200
-
500
$0.8850
-
2,000
$0.8050
|
$0.8050 / $1.0100
|
Buy Now
|
|
|
Future Electronics
|
LPC82X Series 16 kB Flash 4 kB RAM 30 MHz SMT 32-Bit Microcontroller -HVQFN33
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1470
Package Multiple:
490
Lead time:
13 Weeks
Container:
Tray
|
0Tray
|
|
$0.8650
|
Buy Now
|
|
|
TME
|
IC: ARM microcontroller, 4kBSRAM,16kBFLASH, VFQFPN32, 1.8÷3.6VDC
Min Qty:
1
|
0
|
-
1
$1.3100
-
5
$1.2700
-
25
$1.2100
-
100
$0.9700
|
$0.9700 / $1.3100
|
RFQ
|
|
|
Avnet Silica
|
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray (Alt: LPC822M101JHI33E)
RoHS:
Compliant
Min Qty:
490
Package Multiple:
490
Lead time:
15 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
uPs/uCs/Peripheral ICs Type
|
|
|
Want to compare parts?
-
NXP Semiconductors
LPC822M101JHI33 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ QFN 32-Pin
VS
-