Part Details for LPC865M201JHI33/0K by NXP Semiconductors
Overview of LPC865M201JHI33/0K by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC865M201JHI33/0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2297
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores With I3C And Flextimer/ Tray Rohs Compliant: Yes |Nxp LPC865M201JHI33/0K Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
568-LPC865M201JHI33/0K-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2450 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
LPC865M201JHI33/0K
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 60 MHz, 8 KB, 64 KB, 32 Pins, HVQFN - Trays (Alt: LPC865M201JHI33/0K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9882 / $1.1340 | Buy Now |
DISTI #
771-PC865M201JHI330K
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer RoHS: Compliant | 0 |
|
$1.2200 / $1.2600 | Order Now |