There are no models available for this part yet.
Overview of LPC865M201JHI48/0K by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC865M201JHI48/0K by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2299
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores With I3C And Flextimer/ Tray Rohs Compliant: Yes |Nxp LPC865M201JHI48/0K RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5100 | Buy Now | |
DISTI #
568-LPC865M201JHI48/0K-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1298 In Stock |
|
$1.1911 / $2.7000 | Buy Now | |
DISTI #
LPC865M201JHI48/0K
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 60 MHz, 8 KB, 64 KB, 48 Pins, HVQFN - Trays (Alt: LPC865M201JHI48/0K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9979 | Buy Now | |
DISTI #
771-PC865M201JHI480K
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer RoHS: Compliant | 0 |
|
$1.3600 / $1.5200 | Order Now |