Part Details for LPCB102 by Lovato Electric Inc
Overview of LPCB102 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893387
|
RS | Pushbutton Actuator, Spring Return 22mmPlatinum, Flush, Black | LOVATO Electric LPCB102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 170 |
|
$7.2900 / $9.7200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Actuator, Spring Return 22mmPlatinum, Flush, Black | LOVATO Electric LPCB102 RoHS: Compliant |
60 In Stock |
|
$7.6100 / $10.0700 | Buy Now |
DISTI #
LPCB102
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, IP66, flat Min Qty: 1 | 16 |
|
$3.9300 / $4.5500 | Buy Now |
|
Master Electronics | Pushbutton Actuator, Spring Return 22mmPlatinum, Flush, Black | LOVATO Electric LPCB102 RoHS: Compliant |
60 In Stock |
|
$7.6100 / $10.0700 | Buy Now |