Part Details for LPCB6144 by Lovato Electric Inc
Overview of LPCB6144 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB6144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-LPCB6144-ND
|
DigiKey | Mushroom Head Pushbutton 40mm Re Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71893430
|
RS | Mushroom Push Button Actuator 22mm Platinum, Spring Return, 40mm Red | LOVATO Electric LPCB6144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$16.6400 / $21.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9000 / $22.3700 | Buy Now |
DISTI #
LPCB6144
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$9.0100 / $10.3000 | RFQ |
|
South Electronics | LPCB6144 | 0 |
|
RFQ |