Part Details for LPCBL6143 by Lovato Electric Inc
Overview of LPCBL6143 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCBL6143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893484
|
RS | Illuminated Mushroom Button Actuator 22mm Platinum, Spring Return, 40mm Green | LOVATO Electric LPCBL6143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1700 / $49.2000 | Buy Now |
DISTI #
LPCBL6143
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, green, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$17.0400 / $19.4700 | RFQ |