Part Details for LPCD01 by Lovato Electric Inc
Overview of LPCD01 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893507
|
RS | Com Interface 22mm Platinum, USB Interface Type 3.0, A/A Connection Type | LOVATO Electric LPCD01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$30.9600 / $36.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |
DISTI #
LPCD01
|
TME | USB 3.0 A/A socket, 22mm Min Qty: 1 | 0 |
|
$29.2600 / $33.4400 | RFQ |