Part Details for LPCPA500 by Lovato Electric Inc
Overview of LPCPA500 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCPA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893520
|
RS | Monoblock Potentiometer 22mm Platinum, With Graduated Scale 500Kohm | LOVATO Electric LPCPA500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2600 / $46.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5600 / $51.0500 | Buy Now |
DISTI #
LPCPA500
|
TME | Potentiometer, 22mm, 500kΩ Min Qty: 1 | 0 |
|
$45.3100 / $54.3700 | RFQ |