Part Details for LPD5030-682MRC by Coilcraft Inc
Overview of LPD5030-682MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LPD5030-682MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD5030-682MRC
|
Mouser Electronics | Coupled Inductors LPD5030 Low Profile 20% 159mOhms RoHS: Compliant | 1040 |
|
$0.9360 / $2.0600 | Buy Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1029 |
|
$0.4200 / $1.1400 | Buy Now |
Part Details for LPD5030-682MRC
LPD5030-682MRC CAD Models
LPD5030-682MRC Part Data Attributes
|
LPD5030-682MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD5030-682MRC
Coilcraft Inc
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
Terminal Finish | MATTE TIN OVER NICKEL |