Part Details for LPF-B375+ by Mini-Circuits
Overview of LPF-B375+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LPF-B375+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LPF-B375+-ND
|
DigiKey | LUMPED LC LPF, DC - 375 MHZ, 50 Min Qty: 100 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$21.5522 | Buy Now |
DISTI #
139-LPF-B375+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 375 MHz, 50ohm RoHS: Compliant | 0 |
|
$19.8300 / $21.5500 | Order Now |
Part Details for LPF-B375+
LPF-B375+ CAD Models
LPF-B375+ Part Data Attributes
|
LPF-B375+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LPF-B375+
Mini-Circuits
Low Pass Filter, 395MHz, ROHS COMPLIANT, MINIATURE, HZ1198, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, MINIATURE, HZ1198, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 395 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.59 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 20.98 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 11.99 mm |