Part Details for LPF.12.01 by Taoglas Antenna Solutions
Overview of LPF.12.01 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF.12.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1468-ND
|
DigiKey | RF FILTER LOW PASS 1.2GHZ INLINE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
46 In Stock |
|
$29.6400 / $31.4500 | Buy Now |
DISTI #
LPF.12.01
|
Avnet Americas | RF Filter 300MHz to 1400MHz 1.1dB 1100MHz SMA(M) Plug to SMA(F) Jack Interface Screw Mount - Boxed Product (Development Kits) (Alt: LPF.12.01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LPF-12.01
|
Mouser Electronics | Signal Conditioning Airvu LPF.12 1.2GHz Low Pass Filter RoHS: Compliant | 41 |
|
$29.3400 / $31.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$25.2200 | Buy Now |
|
Onlinecomponents.com | Airvu LPF.12 1.2GHz Low Pass Filter | 0 |
|
$27.5400 / $36.4000 | Buy Now |
DISTI #
LPF.12.01
|
Avnet Americas | RF Filter 300MHz to 1400MHz 1.1dB 1100MHz SMA(M) Plug to SMA(F) Jack Interface Screw Mount - Boxed Product (Development Kits) (Alt: LPF.12.01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
LPF.12.01
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$26.5100 | Buy Now |
|
Symmetry Electronics | Airvu LPF.12 1.2GHz Low Pass Filter Min Qty: 1 | 0 |
|
$31.4500 | Buy Now |