Part Details for LPF1608LL53R2400A by Pulse Electronics Corporation
Overview of LPF1608LL53R2400A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LPF1608LL53R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8218
|
Newark | 1608 2.4Ghz Lpf Type53/T&r Rohs Compliant: Yes |Pulse Electronics LPF1608LL53R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0610 | Buy Now |
DISTI #
553-LPF1608LL53R2400ACT-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19981 In Stock |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
LPF1608LL53R2400A
|
Avnet Americas | Low Pass Filter 2.4GHz 0.48dB T/R - Tape and Reel (Alt: LPF1608LL53R2400A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
603-LPF1608LL53R2400
|
Mouser Electronics | Signal Conditioning 2.45GHz LOW PASS FILTER RoHS: Compliant | 0 |
|
$0.0420 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0354 | Buy Now |
DISTI #
LPF1608LL53R2400A
|
Avnet Americas | Low Pass Filter 2.4GHz 0.48dB T/R - Tape and Reel (Alt: LPF1608LL53R2400A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
LPF1608LL53R2400A
|
Avnet Americas | Low Pass Filter 2.4GHz 0.48dB T/R - Tape and Reel (Alt: LPF1608LL53R2400A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
000000000006264565
|
Sager | Signal Conditioning 2.45GHz LOW PASS FILTER Min Qty: 4000 | 0 |
|
$0.0382 / $0.0409 | Buy Now |
DISTI #
4155455
|
Farnell | RF FILTER, LOW PASS, 2.4GHZ TO 2.5GHZ RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0834 | Buy Now |
DISTI #
4155455RL
|
Farnell | RF FILTER, LOW PASS, 2.4GHZ TO 2.5GHZ RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0834 | Buy Now |
Part Details for LPF1608LL53R2400A
LPF1608LL53R2400A CAD Models
LPF1608LL53R2400A Part Data Attributes
|
LPF1608LL53R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPF1608LL53R2400A
Pulse Electronics Corporation
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.51 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 | |
Width | 0.8 mm |