Part Details for LPF1608LL53R2400A by YAGEO Corporation
Overview of LPF1608LL53R2400A by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LPF1608LL53R2400A
LPF1608LL53R2400A CAD Models
LPF1608LL53R2400A Part Data Attributes
|
LPF1608LL53R2400A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LPF1608LL53R2400A
YAGEO Corporation
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.51 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
VSWR | 1.5 | |
Width | 0.8 mm |