Part Details for LPF1608LL60R0709A by Pulse Electronics Corporation
Overview of LPF1608LL60R0709A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPF1608LL60R0709A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8223
|
Newark | 1608 0.69-0.96Ghz Lpf, Type 60/T&r |Pulse LPF1608LL60R0709A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0700 | Buy Now |
DISTI #
553-LPF1608LL60R0709ATR-ND
|
DigiKey | RF FILTER LOW PASS 829MHZ 0603 Min Qty: 32000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0443 | Buy Now |
DISTI #
LPF1608LL60R0709A
|
Avnet Americas | Low Pass Filter 0.7GHz to 0.9GHz 0.6dB 10dB T/R - Tape and Reel (Alt: LPF1608LL60R0709A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0421 / $0.0478 | Buy Now |
DISTI #
673-PF1608LL60R0709A
|
Mouser Electronics | Signal Conditioning 1608 0.69-0.96GHz LPF, Type 60 RoHS: Compliant | 0 |
|
$0.0470 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0438 / $0.0525 | Buy Now |
DISTI #
LPF1608LL60R0709A
|
Avnet Americas | Low Pass Filter 0.7GHz to 0.9GHz 0.6dB 10dB T/R - Tape and Reel (Alt: LPF1608LL60R0709A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0421 / $0.0478 | Buy Now |
DISTI #
LPF1608LL60R0709A
|
Avnet Americas | Low Pass Filter 0.7GHz to 0.9GHz 0.6dB 10dB T/R - Tape and Reel (Alt: LPF1608LL60R0709A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0421 / $0.0478 | Buy Now |
DISTI #
000000000006264572
|
Sager | Signal Conditioning 1608 0.69-0.96GHz LPF, Type 60 Min Qty: 4000 | 0 |
|
$0.0434 / $0.0465 | Buy Now |
Part Details for LPF1608LL60R0709A
LPF1608LL60R0709A CAD Models
LPF1608LL60R0709A Part Data Attributes
|
LPF1608LL60R0709A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPF1608LL60R0709A
Pulse Electronics Corporation
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 829MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 829 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |