Part Details for LPG10-1000 by Sensirion
Overview of LPG10-1000 by Sensirion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for LPG10-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9667
|
Newark | Liquid Flow Sensor, 0.001Lpm, 3Bar, 3.5V, Flow Rate Min:-, Flow Rate Max:0.001L/Min, Supply Voltage Min:3.4V, Supply Voltage Max:3.5V, Accuracy:5%, Product Range:Cmosens Series, Pressure Max:3Bar, Port Size:- Rohs Compliant: Yes |Sensirion LPG10-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$543.3500 | Buy Now |
DISTI #
403-LPG10-1000
|
Mouser Electronics | Flow Sensors Miniaturized Planar Package Liquid Flow Sensor RoHS: Compliant | 15 |
|
$285.3200 / $311.2600 | Buy Now |
|
Future Electronics | LPG10 Series 3.6 V 1 ml/min ±5 % I2C Interface Liquid Flow Sensor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$296.6400 | Buy Now |
Part Details for LPG10-1000
LPG10-1000 CAD Models
LPG10-1000 Part Data Attributes:
|
LPG10-1000
Sensirion
Buy Now
Datasheet
|
Compare Parts:
LPG10-1000
Sensirion
Digital, CMOS, 5 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | MANIFOLD MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 5 °C | |
Output | DIGITAL | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LIQUID FLOW SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | CMOS |