Part Details for LPG3-D9942N by Dwyer Instruments Inc
Overview of LPG3-D9942N by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPG3-D9942N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4674
|
Newark | Operating Temperature Max:65°C, Operating Temperature Min:-40°C |Dwyer LPG3-D9942N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 / $75.5500 | Buy Now |
DISTI #
71471085
|
RS | Pressure gauge, LPG3-D994/2N, 2-1/2", back mount, 5 psi, 1/4" NPT | Dwyer Instruments LPG3-D9942N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.9100 / $87.6400 | RFQ |