Part Details for LPH1-03C24-5080-00 by New Energy LLC
Overview of LPH1-03C24-5080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for LPH1-03C24-5080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPH1-03C24-5080-00-ND
|
DigiKey | LED MOD XHP70.2 WH LNR STR 5000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.5125 | Buy Now |
DISTI #
LPH1-03C24-5080-00
|
Avnet Americas | Cree XHP70.2 LED Module Linear 1x3 LEDs White 5000K 80 CRI 3-Step 9369lm 86.4W - Trays (Alt: LPH1-03C24-5080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$26.2730 / $31.5781 | Buy Now |
DISTI #
416-LPH103C24508000
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 1x3 White-5000K 4770 lm RoHS: Compliant | 0 |
|
$37.5100 | Order Now |