There are no models available for this part yet.
Overview of LPH1-03C24-5780-00 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref | |
AD5780ACPZ-REEL7 | Analog Devices | 18bit, 4LSB, buffered Ref | |
AD5780BCPZ | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for LPH1-03C24-5780-00 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPH1-03C24-5780-00-ND
|
DigiKey | LED MOD XHP70.2 LNR STRP 5700K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.1375 | Buy Now | |
DISTI #
LPH1-03C24-5780-00
|
Avnet Americas | Cree XHP70.2 LED Module Linear 1x3 LEDs White 5700K 80 CRI ANSI 9369lm 86.4W - Trays (Alt: LPH1-03C24-5780-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$26.0130 / $31.2656 | Buy Now | |
DISTI #
416-LPH103C24578000
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 1x3 White-5700K 4770 lm RoHS: Compliant | 0 |
|
$37.1300 | Order Now |